


SP1326-01LTG | |
|---|---|
DigiKey Part Number | F10717TR-ND - Tape & Reel (TR) F10717CT-ND - Cut Tape (CT) F10717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1326-01LTG |
Description | TVS DIODE 6VWM 15.5VC SOD523 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SP1326-01LTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,06800 € | 6,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06368 € | 318,40 € |
| 10.000 | 0,06358 € | 635,80 € |
| 15.000 | 0,06241 € | 936,15 € |
| 25.000 | 0,05540 € | 1.385,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

