
SMF4L9.0A | |
|---|---|
DigiKey Part Number | F7473TR-ND - Tape & Reel (TR) F7473CT-ND - Cut Tape (CT) F7473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0A |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 24.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 24.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08939 € | 268,17 € |
| 6.000 | 0,08131 € | 487,86 € |
| 9.000 | 0,07719 € | 694,71 € |
| 15.000 | 0,07256 € | 1.088,40 € |
| 21.000 | 0,06982 € | 1.466,22 € |
| 30.000 | 0,06905 € | 2.071,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

