
SMDJ30CA-E | |
|---|---|
cms-digikey-product-number | 18-SMDJ30CA-ETR-ND - Tape & Reel (TR) 18-SMDJ30CA-ECT-ND - Cut Tape (CT) 18-SMDJ30CA-EDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMDJ30CA-E |
cms-description | TVS 3KW 30V 5%BI DO-214AB TR13 R |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,57750 € | 57,75 € |
| 500 | 0,45276 € | 226,38 € |
| 1.000 | 0,41263 € | 412,63 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3.000 | 0,30138 € | 904,14 € |
| 6.000 | 0,29895 € | 1.793,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

