SMDJ28CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 23.069
Unit Price: 1,49000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 18,32384 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.490
Unit Price: 1,74000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,05000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89505 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89696 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,37531 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,50517 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,96821 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.185
Unit Price: 3,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.928
Unit Price: 2,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,62376 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,47704 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ28CA-HRA

DigiKey Part Number
SMDJ28CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ28CA-HRA
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00015,70615 €47.118,45 €
Manufacturers Standard Package
Unit Price without VAT:15,70615 €
Unit Price with VAT:19,00444 €