SMCJ43CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.367
Unit Price: 0,80000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 14,39730 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4.243
Unit Price: 0,89000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7.939
Unit Price: 0,67000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.965
Unit Price: 0,89000 €
Datasheet
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ43CA-HRA

DigiKey Part Number
SMCJ43CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ43CA-HRA
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00013,08846 €39.265,38 €
Manufacturers Standard Package
Unit Price without VAT:13,08846 €
Unit Price with VAT:15,83704 €