


SL1003A250SM | |
|---|---|
DigiKey Part Number | F6577TR-ND - Tape & Reel (TR) F6577CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1003A250SM |
Description | GDT 250V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,44200 € | 17,21 € |
| 10 | 3,17600 € | 31,76 € |
| 50 | 2,63460 € | 131,73 € |
| 100 | 2,42990 € | 242,99 € |
| 250 | 2,18220 € | 545,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,93200 € | 1.352,40 € |
| 1.400 | 1,88476 € | 2.638,66 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,02150 € |

