



NPSFH103F3T1NDM01 | |
|---|---|
DigiKey Part Number | 5666-NPSFH103F3T1NDM01-ND |
Manufacturer | |
Manufacturer Product Number | NPSFH103F3T1NDM01 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Flange | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 5 | 9,19000 € | 45,95 € |
| 10 | 8,83700 € | 88,37 € |
| 25 | 8,41720 € | 210,43 € |
| 50 | 8,13000 € | 406,50 € |
| 100 | 7,86660 € | 786,66 € |
| 500 | 7,33594 € | 3.667,97 € |
| 1.000 | 7,13811 € | 7.138,11 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,25730 € |











