


P4SMA43CA | |
|---|---|
DigiKey Part Number | 18-P4SMA43CATR-ND - Tape & Reel (TR) 18-P4SMA43CACT-ND - Cut Tape (CT) 18-P4SMA43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,18762 € | 93,81 € |
| 1.000 | 0,16836 € | 168,36 € |
| 2.000 | 0,15213 € | 304,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11212 € | 560,60 € |
| 10.000 | 0,10306 € | 1.030,60 € |
| 15.000 | 0,09875 € | 1.481,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



