P0300EAMCL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.367
Unit Price: 1,27000 €
Datasheet
25V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300EAMCL

DigiKey Part Number
P0300EAMCL-ND
Manufacturer
Manufacturer Product Number
P0300EAMCL
Description
THYRISTOR 25V 150A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
140pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,38974 €3.897,40 €
Unit Price without VAT:0,38974 €
Unit Price with VAT:0,47159 €