NSB12ANT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14.394
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 53.091
Unit Price: 0,28000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.619
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30982 €
Datasheet
19.9V Clamp 30.2A (8/20µs) Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSB12ANT3G

DigiKey Part Number
NSB12ANT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSB12ANT3G
Description
TVS DIODE 12VWM 19.9VC SMB
Customer Reference
Detailed Description
19.9V Clamp 30.2A (8/20µs) Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.2V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes