Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR600303CID

DigiKey Part Number
LFR600303CID-ND
Manufacturer
Manufacturer Product Number
LFR600303CID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
Class R Fuses
Series
Fuse Type
Cartridge
Packaging
Box
Fuseholder Type
Block
Part Status
Active
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.563" Dia x 2" L (14.3mm x 50.8mm)
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,46000 €59,46 €
549,32800 €246,64 €
1045,49600 €454,96 €
5037,65740 €1.882,87 €
10034,68320 €3.468,32 €
25031,07756 €7.769,39 €
Manufacturers Standard Package
Unit Price without VAT:59,46000 €
Unit Price with VAT:71,94660 €