Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600301SID

DigiKey Part Number
5666-LFH600301SID-ND
Manufacturer
Manufacturer Product Number
LFH600301SID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
Class H(K), Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,38000 €25,38 €
521,05400 €105,27 €
1019,42300 €194,23 €
5016,09140 €804,57 €
10014,82880 €1.482,88 €
25013,29936 €3.324,84 €
50012,23858 €6.119,29 €
Manufacturers Standard Package
Unit Price without VAT:25,38000 €
Unit Price with VAT:30,70980 €