
LFH600301PID | |
|---|---|
DigiKey Part Number | 5666-LFH600301PID-ND |
Manufacturer | |
Manufacturer Product Number | LFH600301PID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,40000 € | 26,40 € |
| 5 | 21,90400 € | 109,52 € |
| 10 | 20,20800 € | 202,08 € |
| 50 | 16,74140 € | 837,07 € |
| 100 | 15,42760 € | 1.542,76 € |
| 250 | 13,83596 € | 3.458,99 € |
| 500 | 12,73208 € | 6.366,04 € |
| Unit Price without VAT: | 26,40000 € |
|---|---|
| Unit Price with VAT: | 31,94400 € |


