
LFH600301CID | |
|---|---|
DigiKey Part Number | 5666-LFH600301CID-ND |
Manufacturer | |
Manufacturer Product Number | LFH600301CID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class H(K), Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 5 | 21,10800 € | 105,54 € |
| 10 | 19,47400 € | 194,74 € |
| 50 | 16,13340 € | 806,67 € |
| 100 | 14,86750 € | 1.486,75 € |
| 250 | 13,33396 € | 3.333,49 € |
| 500 | 12,27038 € | 6.135,19 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,78240 € |


