
0154.400DR | |
|---|---|
DigiKey Part Number | 18-0154.400DRTR-ND - Tape & Reel (TR) 18-0154.400DRCT-ND - Cut Tape (CT) 18-0154.400DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.400DR |
Description | FUSE BRD MT 400MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.400DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0484 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,16600 € | 15,83 € |
| 10 | 2,92000 € | 29,20 € |
| 50 | 2,42240 € | 121,12 € |
| 100 | 2,23430 € | 223,43 € |
| 250 | 2,00688 € | 501,72 € |
| 500 | 1,84944 € | 924,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,44871 € | 2.173,07 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,61010 € |


