
FLSR200.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR200.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR200.XXID |
Description | FUSE CRTRDGE 200A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.843" Dia x 9.626" L (46.80mm x 244.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,42000 € | 149,42 € |
| 5 | 123,88200 € | 619,41 € |
| 10 | 114,21900 € | 1.142,19 € |
| 50 | 94,41920 € | 4.720,96 € |
| Unit Price without VAT: | 149,42000 € |
|---|---|
| Unit Price with VAT: | 180,79820 € |

