Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2492QRTWTQ1

DigiKey Part Number
296-37905-2-ND - Tape & Reel (TR)
296-37905-1-ND - Cut Tape (CT)
296-37905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2492QRTWTQ1
Description
IC FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2492QRTWTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
14GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.068 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 €24,42 €
1019,70300 €197,03 €
2518,52480 €463,12 €
10017,23080 €1.723,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,61408 €4.153,52 €
50016,24240 €8.121,20 €
Manufacturers Standard Package
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,54820 €

Other Suppliers on DigiKey

3.068In Stock
Ships from Rochester Electronics, LLC