



CG40.8SM | |
|---|---|
DigiKey Part Number | F7593TR-ND - Tape & Reel (TR) F7593CT-ND - Cut Tape (CT) F7593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG40.8SM |
Description | GDT 800V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,33600 € | 6,68 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 1,02280 € | 51,14 € |
| 100 | 0,94350 € | 94,35 € |
| 250 | 0,84788 € | 211,97 € |
| 500 | 0,78168 € | 390,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64833 € | 648,33 € |
| 2.000 | 0,59716 € | 1.194,32 € |
| 3.000 | 0,59231 € | 1.776,93 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |


