
80711250000 | |
|---|---|
DigiKey Part Number | F4209CT-ND - Cut Tape (CT) F4209TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80711250000 |
Description | FUSE BRD MNT 1.25A 300VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 29.7 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0816 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,14400 € | 15,72 € |
| 10 | 2,90200 € | 29,02 € |
| 50 | 2,40700 € | 120,35 € |
| 100 | 2,22000 € | 222,00 € |
| 250 | 1,99388 € | 498,47 € |
| 500 | 1,83726 € | 918,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70650 € | 1.706,50 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,58590 € |

