
59145-1-U-02-A | |
|---|---|
DigiKey Part Number | F8076-ND |
Manufacturer | |
Manufacturer Product Number | 59145-1-U-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,64900 € | 26,49 € |
| 25 | 2,45440 € | 61,36 € |
| 100 | 2,18770 € | 218,77 € |
| 300 | 2,00490 € | 601,47 € |
| 500 | 1,92916 € | 964,58 € |
| 1.000 | 1,83577 € | 1.835,77 € |
| 2.500 | 1,72832 € | 4.320,80 € |
| 5.000 | 1,69640 € | 8.482,00 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |



