58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ36CA-T7

DigiKey Part Number
5.0SMDJ36CA-T7TR-ND - Tape & Reel (TR)
5.0SMDJ36CA-T7CT-ND - Cut Tape (CT)
5.0SMDJ36CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ36CA-T7
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ36CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,29500 €12,95 €
1000,87960 €87,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58462 €292,31 €
1.0000,53693 €536,93 €
1.5000,51263 €768,95 €
2.5000,50994 €1.274,85 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,44420 €