
5.0SMDJ16CA-E | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ16CA-ETR-ND - Tape & Reel (TR) 18-5.0SMDJ16CA-ECT-ND - Cut Tape (CT) 18-5.0SMDJ16CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16CA-E |
Description | TVS 5KW 16V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 193A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55100 € | 15,51 € |
| 100 | 1,06350 € | 106,35 € |
| 500 | 0,85496 € | 427,48 € |
| 1.000 | 0,79191 € | 791,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64699 € | 1.940,97 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

