
38221000430 | |
|---|---|
DigiKey Part Number | 38221000430-ND |
Manufacturer | |
Manufacturer Product Number | 38221000430 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 365.0 | |
Approval Agency | cURus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,09000 € | 5,45 € |
| 10 | 1,00600 € | 10,06 € |
| 50 | 0,83460 € | 41,73 € |
| 200 | 0,71020 € | 142,04 € |
| 400 | 0,65490 € | 261,96 € |
| 600 | 0,62443 € | 374,66 € |
| 1.000 | 0,58795 € | 587,95 € |
| 5.000 | 0,53185 € | 2.659,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |


