10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38221000410

DigiKey Part Number
F11218-ND
Manufacturer
Manufacturer Product Number
38221000410
Description
FUSE BOARD MNT 10A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
365.0
Approval Agency
cURus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0042 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,04400 €5,22 €
100,96300 €9,63 €
500,79900 €39,95 €
1000,73730 €73,73 €
2500,66256 €165,64 €
5000,61090 €305,45 €
1.0000,56302 €563,02 €
5.0000,50771 €2.538,55 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €