
38216300000 | |
|---|---|
DigiKey Part Number | F5497CT-ND - Cut Tape (CT) F5497TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38216300000 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 148.84 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0076 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,79280 € | 39,64 € |
| 100 | 0,73140 € | 73,14 € |
| 250 | 0,65740 € | 164,35 € |
| 500 | 0,60616 € | 303,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47890 € | 478,90 € |
| 2.000 | 0,44119 € | 882,38 € |
| 3.000 | 0,42484 € | 1.274,52 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

