
37212500431 | |
---|---|
DigiKey Part Number | WK6320-ND |
Manufacturer | |
Manufacturer Product Number | 37212500431 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37212500431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 35.0 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.022 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
5 | 0,82600 € | 4,13 € |
10 | 0,76100 € | 7,61 € |
50 | 0,63140 € | 31,57 € |
200 | 0,53735 € | 107,47 € |
400 | 0,49555 € | 198,22 € |
600 | 0,47255 € | 283,53 € |
1.000 | 0,44498 € | 444,98 € |
5.000 | 0,39148 € | 1.957,40 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,21000 € |