
37212000001 | |
|---|---|
DigiKey Part Number | WK4257CT-ND - Cut Tape (CT) WK4257TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37212000001 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37212000001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 30.0 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,74620 € | 74,62 € |
| 250 | 0,67068 € | 167,67 € |
| 500 | 0,61842 € | 309,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48857 € | 488,57 € |
| 2.000 | 0,45009 € | 900,18 € |
| 3.000 | 0,43430 € | 1.302,90 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |






