
35814000029 | |
---|---|
DigiKey Part Number | F6802-ND |
Manufacturer | |
Manufacturer Product Number | 35814000029 |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 41.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,12000 € | 4,12 € |
5 | 3,42000 € | 17,10 € |
10 | 3,15500 € | 31,55 € |
50 | 2,61640 € | 130,82 € |
100 | 2,41320 € | 241,32 € |
300 | 2,12123 € | 636,37 € |
500 | 1,99696 € | 998,48 € |
1.000 | 1,86882 € | 1.868,82 € |
Unit Price without VAT: | 4,12000 € |
---|---|
Unit Price with VAT: | 4,98520 € |