Direct

30KPA288CA-B | |
|---|---|
DigiKey Part Number | 30KPA288CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA288CA-B |
Description | TVS DIODE 288VWM 469.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 469.9V Clamp 64.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA288CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 64.5A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 288V | Supplier Device Package |
Voltage - Breakdown (Min) 321.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 469.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA288CAE3/TR13 | Microchip Technology | 0 | 30KPA288CAE3/TR13-ND | 86,43128 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,44790 € | 1.744,79 € |
| Unit Price without VAT: | 17,44790 € |
|---|---|
| Unit Price with VAT: | 21,11196 € |


