290.4V Clamp 104.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA180A

DigiKey Part Number
30KPA180ATR-ND - Tape & Reel (TR)
30KPA180ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA180A
Description
TVS DIODE 180VWM 290.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
290.4V Clamp 104.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201.1V
Voltage - Clamping (Max) @ Ipp
290.4V
Current - Peak Pulse (10/1000µs)
104.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,51000 €16,51 €
1011,87100 €118,71 €
10010,57830 €1.057,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,57828 €8.462,62 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,97710 €