Fuse Holder 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277.6306.0001

DigiKey Part Number
F5221-ND
Manufacturer
Manufacturer Product Number
277.6306.0001
Description
FUSE HOLDER BLADE 32V IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
277.6306.0001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Factory Stock: 4.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,87000 €14,87 €
512,34000 €61,70 €
1011,38700 €113,87 €
509,43800 €471,90 €
1008,70010 €870,01 €
3007,63930 €2.291,79 €
5007,18734 €3.593,67 €
1.0006,61235 €6.612,35 €
Manufacturers Standard Package
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,99270 €