2410SFV0.75FM/125-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 1,31000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 87
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 876
Unit Price: 1,02000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.789
Unit Price: 1,05000 €
Datasheet
750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SFV0.75FM/125-2

DigiKey Part Number
2410SFV0.75FM/125-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2410SFV0.75FM/125-2
Description
FUSE BRD MNT 750MA 250VAC 125VDC
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2410SFV0.75FM/125-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.23
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.148 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes