
187.6085.9702 | |
|---|---|
DigiKey Part Number | F7079-ND |
Manufacturer | |
Manufacturer Product Number | 187.6085.9702 |
Description | FUSE KIT AUTO 3-80A 478PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 80A 32VDC Holder 475 Pieces (Assorted Per Value) |
Category | Voltage Rating 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 3 ~ 80A |
Series | Quantity 475 Pieces (Assorted Per Value) |
Packaging Box | Includes Fuse Puller |
Part Status Obsolete | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC, Blade, Max, Blade, Miniature |
Response Time Fast Blow, Slow Blow |
| Part Number | Description | Quantity |
|---|---|---|
| 0297005.WXNV | FUSE AUTOMOTIVE 5A 32VDC BLADE | 50 |
| 0297010.WXNV | FUSE AUTO 10A 32VDC BLADE MINI | 50 |
| 0297003.WXNV | FUSE AUTOMOTIVE 3A 32VDC BLADE | 50 |
| 029707.5WXNV | FUSE AUTO 7.5A 32VDC BLADE MINI | 50 |
| 0297015.WXNV | FUSE AUTO 15A 32VDC BLADE MINI | 50 |

