Direct
Similar

15KPA85CA-B | |
|---|---|
DigiKey Part Number | 15KPA85CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA85CA-B |
Description | TVS DIODE 85VWM 137.6VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 109.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA85CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 109.7A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA85CAE3/TR13 | Microchip Technology | 0 | 15KPA85CAE3/TR13-ND | 11,47858 € | Direct |
| 15KP85CA-TP | MCC (Micro Commercial Components) | 0 | 15KP85CA-TPCT-ND | 11,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49720 € | 549,72 € |
| Unit Price without VAT: | 5,49720 € |
|---|---|
| Unit Price with VAT: | 6,65161 € |



