80A 48 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157.5917.5801

DigiKey Part Number
157.5917.5801-ND
Manufacturer
Manufacturer Product Number
157.5917.5801
Description
FUSE STRIP 80A 48VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80A 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
157.5917.5801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
80A
Voltage Rating - DC
48 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
480A
Package / Case
Metal Strip
Size / Dimension
3.228" L x 0.866" W x 0.030" H (82.00mm x 22.00mm x 0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
56,94800 €34,74 €
106,40900 €64,09 €
505,31400 €265,70 €
1004,89960 €489,96 €
2504,39804 €1.099,51 €
5004,07750 €2.038,75 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:10,12770 €