
157.5700.5351 | |
|---|---|
DigiKey Part Number | 157.5700.5351-ND |
Manufacturer | |
Manufacturer Product Number | 157.5700.5351 |
Description | FUSE STRIP 35A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5700.5351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 35A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 210A | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.787" W x 0.030" H (82.00mm x 20.00mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57360 € | 78,68 € |
| Unit Price without VAT: | 1,57360 € |
|---|---|
| Unit Price with VAT: | 1,90406 € |

