1.5KE550-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 22.045
Unit Price: 1,24000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,37308 €
Datasheet
798V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE550-B

DigiKey Part Number
1.5KE550-B-ND
Manufacturer
Manufacturer Product Number
1.5KE550-B
Description
TVS DIODE 495VWM 798VC DO201
Customer Reference
Detailed Description
798V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
495V
Supplier Device Package
Voltage - Breakdown (Min)
495V
Base Product Number
Voltage - Clamping (Max) @ Ipp
798V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE550ALittelfuse Inc.22.0451.5KE550ACT-ND1,24000 €Direct
1.5KE550A-BLittelfuse Inc.01.5KE550A-B-ND0,37308 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable