
1.5KE170CA | |
|---|---|
DigiKey Part Number | 1.5KE170CATR-ND - Tape & Reel (TR) 1.5KE170CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE170CA |
Description | TVS DIODE 145VWM 234VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82000 € | 8,20 € |
| 100 | 0,54350 € | 54,35 € |
| 500 | 0,42486 € | 212,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,31473 € | 377,68 € |
| 2.400 | 0,28915 € | 693,96 € |
| 3.600 | 0,27612 € | 994,03 € |
| 6.000 | 0,27561 € | 1.653,66 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

