
0ATO005.HXGLO | |
|---|---|
DigiKey Part Number | 0ATO005.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO005.HXGLO |
Description | FUSE AUTO 5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 5 | 2,26600 € | 11,33 € |
| 10 | 2,09000 € | 20,90 € |
| 50 | 1,73400 € | 86,70 € |
| 100 | 1,59940 € | 159,94 € |
| 300 | 1,40640 € | 421,92 € |
| 500 | 1,32424 € | 662,12 € |
| 1.000 | 1,21985 € | 1.219,85 € |
| 5.000 | 1,18986 € | 5.949,30 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

