
0891005.H | |
---|---|
DigiKey Part Number | 0891005.H-ND |
Manufacturer | |
Manufacturer Product Number | 0891005.H |
Description | FUSE AUTOMOTIVE 5A 58VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 22.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.0172 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
5 | 0,66000 € | 3,30 € |
10 | 0,60900 € | 6,09 € |
50 | 0,50560 € | 25,28 € |
100 | 0,46650 € | 46,65 € |
300 | 0,41050 € | 123,15 € |
500 | 0,38668 € | 193,34 € |
1.000 | 0,35647 € | 356,47 € |
5.000 | 0,30666 € | 1.533,30 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96800 € |