90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
881-Series

0881090.UR

DigiKey Part Number
F9972TR-ND - Tape & Reel (TR)
F9972CT-ND - Cut Tape (CT)
F9972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881090.UR
Description
FUSE BOARD MOUNT 90A 75VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
4300.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
DC Cold Resistance
54 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,18000 €23,18 €
519,23000 €96,15 €
1017,74200 €177,42 €
5014,69940 €734,97 €
10013,54690 €1.354,69 €
25012,90348 €3.225,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,54206 €5.271,03 €
Manufacturers Standard Package
Unit Price without VAT:23,18000 €
Unit Price with VAT:28,04780 €