70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
881-Series

0881070.UR

DigiKey Part Number
F9970TR-ND - Tape & Reel (TR)
F9970CT-ND - Cut Tape (CT)
F9970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881070.UR
Description
FUSE BOARD MOUNT 70A 75VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1250.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
DC Cold Resistance
74 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,28000 €9,28 €
57,69600 €38,48 €
107,10200 €71,02 €
505,88840 €294,42 €
1005,42940 €542,94 €
2504,87376 €1.218,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,85292 €1.926,46 €
Manufacturers Standard Package
Unit Price without VAT:9,28000 €
Unit Price with VAT:11,22880 €