
0895040.Z | |
|---|---|
DigiKey Part Number | F4997-ND |
Manufacturer | |
Manufacturer Product Number | 0895040.Z |
Description | FUSE AUTO 40A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 5470.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 0.00189 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,84400 € | 9,22 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,41160 € | 70,58 € |
| 100 | 1,30200 € | 130,20 € |
| 250 | 1,16976 € | 292,44 € |
| 500 | 1,07826 € | 539,13 € |
| 2.000 | 0,94892 € | 1.897,84 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |
















