
048306.3DR | |
|---|---|
DigiKey Part Number | 18-048306.3DRTR-ND - Tape & Reel (TR) 18-048306.3DRCT-ND - Cut Tape (CT) 18-048306.3DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048306.3DR |
Description | FUSE CHIP 6.3A 65VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,13000 € | 5,65 € |
| 10 | 1,04100 € | 10,41 € |
| 50 | 0,86400 € | 43,20 € |
| 100 | 0,79730 € | 79,73 € |
| 250 | 0,71648 € | 179,12 € |
| 500 | 0,66064 € | 330,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49747 € | 746,21 € |
| 3.000 | 0,46645 € | 1.399,35 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |




