0473003.YAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 135
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 99
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.332
Unit Price: 2,23000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 877
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,96441 €

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 7,22800 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75787 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.495
Unit Price: 2,08000 €
Datasheet
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473003.YAT1L

DigiKey Part Number
0473003.YAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473003.YAT1L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473003.YAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
21.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,75787 €3.031,48 €
Manufacturers Standard Package
Unit Price without VAT:0,75787 €
Unit Price with VAT:0,91702 €