9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0)
Building Automation – Protect/Sense/Control

SP1004U-ULC-04UTG

DigiKey Part Number
F9749TR-ND - Tape & Reel (TR)
F9749CT-ND - Cut Tape (CT)
F9749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1004U-ULC-04UTG
Description
TVS DIODE 9.2VC 1004/10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 1004/10DFN (2.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
SP1004U-ULC-04UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
9V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53400 €5,34 €
1000,34710 €34,71 €
5000,26658 €133,29 €
1.0000,24065 €240,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17307 €519,21 €
6.0000,15924 €955,44 €
9.0000,15415 €1.387,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €