
0443005.DR | |
|---|---|
DigiKey Part Number | F2913TR-ND - Tape & Reel (TR) F2913CT-ND - Cut Tape (CT) F2913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443005.DR |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443005.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 127.79 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,51000 € | 7,55 € |
| 10 | 1,39300 € | 13,93 € |
| 50 | 1,15600 € | 57,80 € |
| 100 | 1,06650 € | 106,65 € |
| 250 | 0,95832 € | 239,58 € |
| 500 | 0,88350 € | 441,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66512 € | 997,68 € |
| 3.000 | 0,64233 € | 1.926,99 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |










