031301.8VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 683
Unit Price: 1,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,40250 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,23400 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 26,67400 €
Datasheet
1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031301.8VXP

DigiKey Part Number
031301.8VXP-ND
Manufacturer
Manufacturer Product Number
031301.8VXP
Description
FUSE GLASS 1.8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
58.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.141 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,83600 €19,18 €
Manufacturers Standard Package
Unit Price without VAT:3,83600 €
Unit Price with VAT:4,64156 €