
031301.8HXP | |
|---|---|
DigiKey Part Number | F2553-ND |
Manufacturer | |
Manufacturer Product Number | 031301.8HXP |
Description | FUSE GLASS 1.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 58.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.141 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06600 € | 5,33 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,81600 € | 40,80 € |
| 100 | 0,75270 € | 75,27 € |
| 300 | 0,66213 € | 198,64 € |
| 500 | 0,62366 € | 311,83 € |
| 1.000 | 0,57477 € | 574,77 € |
| 5.000 | 0,51939 € | 2.596,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |















