
0298200.TXN | |
|---|---|
DigiKey Part Number | 0298200.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0298200.TXN |
Description | FUSE AUTO 200A 32VDC 1=1FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 204000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000257 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 5 | 9,01000 € | 45,05 € |
| 10 | 8,31500 € | 83,15 € |
| 50 | 6,89200 € | 344,60 € |
| 100 | 6,35380 € | 635,38 € |
| 250 | 5,70208 € | 1.425,52 € |
| 500 | 5,42778 € | 2.713,89 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 13,14060 € |

